T45TEI

Heilind Number:PANT45TEI
Manufacturer:Panduit
Manufacturer Number:T45TEI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 tee fitting, Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45TEI
Color:Electric Ivory
Mount Type:Screw On1
Overall Width:4.52 in, 4 mm
Overall Height:1.3 in, 33 mm
Overall Length:.56 ft, 2 m
Material:PVC
Fitting Type:Tee
Height:1.3 in, 33 mm
Width:4.52 in, 4 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45TEI

Detailed Description

Enhance your cable management system with our T-45 tee fitting in Electric Ivory. Designed for seamless integration, this screw-on fitting is ideal for organizing low voltage wiring in a Multichannel Raceway setup. Crafted from durable PVC, it offers reliable performance for long-term use. With an overall width of 4.52 inches, height of 1.3 inches, and length of 0.56 feet, it provides ample space for routing cables efficiently. Perfect for creating neat and organized wire runs, this tee fitting is a must-have accessory in any wiring duct and accessories collection. Elevate your cable management game with this essential piece.