T45TWH

Heilind Number:PANT45TWH
Manufacturer:Panduit
Manufacturer Number:T45TWH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 tee fitting, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45TWH
Color:White
Mount Type:Screw On1
Overall Width:4.52 in, 4 mm
Overall Height:1.3 in, 33 mm
Overall Length:.56 ft, 2 m
Material:PVC
Fitting Type:Tee
Height:33 mm, 1.3 in
Width:4.52 in, 4 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45TWH

Detailed Description

Enhance your cable management system with our T-45 tee fitting in a sleek white finish. Designed for easy installation with a screw-on mount type, this PVC fitting ensures durable and efficient organization of wires. With an overall width of 4.52 inches, height of 1.3 inches, and a low-profile design, it seamlessly integrates into any setup. Perfect for low voltage applications, this tee fitting is part of our Multichannel Raceway collection, offering top-notch quality for all your wire and cable management needs. Upgrade your space with this essential accessory for tidy and professional-looking installations.