T45WCIW

Heilind Number:PANT45WCIW
Manufacturer:Panduit
Manufacturer Number:T45WCIW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Offset box and bracket for use with NEMA Standard 70mm Screw-On Faceplates or Pan-Way® Electrical Snap-On Faceplates. Off White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45WCIW
Color:Off-White
Mount Type:Screw-On
Overall Width:131.3 mm, 5.17 in
Overall Height:1.46 in, 37.1 mm
Overall Length:2 m, .48 ft
Material:PVC
Fitting Type:Snap-On Box
Height:1.46 in, 37.1 mm
Width:131.3 mm, 5.17 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45WCIW

Detailed Description

Enhance your cable management system with our Offset Box and Bracket, designed for seamless integration with NEMA Standard 70mm Screw-On Faceplates or Pan-Way® Electrical Snap-On Faceplates. Crafted in a sleek Off White finish, this PVC accessory offers both durability and style. With a screw-on mount type, installation is a breeze, and its low profile design adds a professional touch to any setting. Measuring at 131.3mm in width and 37.1mm in height, it provides ample space for organizing cables while maintaining a tidy appearance. Perfect for low voltage applications, this raceway accessory from our Multichannel Raceway collection ensures efficient and compliant cable routing. Explore the full range of Wire & Cable Management Products for all your wiring needs.