T45WR-X

Heilind Number:PANT45WR-X
Manufacturer:Panduit
Manufacturer Number:T45WR-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 wire retainers.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45WR-X
Color:International Gray
Mount Type:Snap-On1
Overall Width:2.25 in, 57.2 mm
Overall Height:.82 in, 20.8 mm
Overall Length:.14 ft
Material:PVC
Fitting Type:Wire Retainer1
Height:.82 in, 20.8 mm
Width:2.25 in, 57.2 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45WR-X

Detailed Description

Efficiently manage wires with our T-45 wire retainers in International Gray. Designed for easy installation with a Snap-On mount type, these retainers ensure secure organization in any setting. Crafted from durable PVC, they guarantee long-lasting performance. With an overall width of 2.25 inches and a height of .82 inches, they offer ample space for wire retention. Perfect for low voltage applications, these retainers are RoHS compliant, meeting environmental standards. Keep cables neatly in place with this essential wiring duct accessory from our Multichannel Raceway collection.