| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T50F-C10 |
| Color: | White |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 4 in, 101.6 mm |
| Wall Thickness: | .06 in, 1.5 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .37 in, 9.5 mm |
| SKU: | PANT50F-C10 |
T50F-C10
Specifications
Detailed Description
Protect your wires, cables, hoses, and tubing with our Spiral Wrap. Made of durable polyethylene in a clean white hue, this .50" x 100' wrap offers reliable abrasion protection. With a maximum operating temperature of 122 °F and a minimum of -40 °F, it's suitable for a variety of environments. The HB flammability rating ensures safety, while the .06" wall thickness and RoHS compliance guarantee quality. Whether for industrial or personal use, this spiral wrap is essential for maintaining the integrity of your cables and wires.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

