| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T50F-C2 |
| Color: | Red |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 4 in, 101.6 mm |
| Wall Thickness: | .06 in, 1.5 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .37 in, 9.5 mm |
| SKU: | PANT50F-C2 |
T50F-C2
Specifications
Detailed Description
Enhance the durability of your wires, cables, hoses, and tubing with our Spiral Wrap. Measuring .50" in diameter and extending up to 100 feet, this wrap, crafted from high-quality polyethylene in a vibrant red hue, offers reliable abrasion protection. With a maximum operating temperature of 122°F and a minimum of -40°F, it ensures optimal performance in various environments. The HB flammability rating guarantees safety, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for organizing and safeguarding your cables, this Spiral Wrap is a must-have accessory for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

