| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T50F-C3Y |
| Color: | Orange |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 4 in, 101.6 mm |
| Wall Thickness: | .06 in, 1.5 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .37 in, 9.5 mm |
| SKU: | PANT50F-C3Y |
T50F-C3Y
Specifications
Detailed Description
Enhance the durability of your wires, cables, hoses, and tubing with our Spiral Wrap in vibrant orange. Measuring 0.50" x 100', this polyethylene wrap offers reliable abrasion protection, ensuring longevity in various applications. With a temperature range spanning from -40°C to 50°C, it's suitable for diverse environments. Its flame-resistant HB rating guarantees safety, while its sleek design accommodates a maximum bundle diameter of 101.6mm. Perfect for managing and safeguarding your cables, this Spiral Wrap is a must-have for any workspace.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

