| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T50F-C4Y |
| Color: | Yellow |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 4 in, 101.6 mm |
| Wall Thickness: | .06 in, 1.5 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .37 in, 9.5 mm |
| SKU: | PANT50F-C4Y |
T50F-C4Y
Specifications
Detailed Description
Shield your wires, cables, hoses, and tubing with our durable Spiral Wrap. Made of yellow polyethylene, this .50" x 100' sleeve offers reliable abrasion protection in various environments. With a wide operating temperature range from -40°C to 50°C, it ensures optimal performance even in challenging conditions. The HB flammability rating guarantees safety, while the .06" wall thickness provides added durability. RoHS compliant and designed for easy installation, it's the perfect solution for organizing and safeguarding your cables. Elevate your wire and cable management with our Cable Spiral Wraps.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

