| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T50F-C5 |
| Color: | Green |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 4 in, 101.6 mm |
| Wall Thickness: | .06 in, 1.5 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .37 in, 9.5 mm |
| SKU: | PANT50F-C5 |
T50F-C5
Specifications
Detailed Description
Protect your wires, cables, hoses, and tubing with our durable Spiral Wrap. Made of green polyethylene, it provides essential abrasion protection, ideal for a variety of applications. With a maximum operating temperature of 122°F and a minimum of -40°F, it ensures reliable performance in diverse environments. The 100-foot length offers ample coverage, while the .50-inch width accommodates various bundle diameters up to 4 inches. With a wall thickness of .06 inches, this spiral wrap is both robust and flexible. RoHS compliant and rated HB for flammability, it guarantees safety and quality. Upgrade your wire and cable management with this essential product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

