T50F-C6

Heilind Number:PANT50F-C6
Manufacturer:Panduit
Manufacturer Number:T50F-C6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .50" (12.7mm) x 100', polyethylene, blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T50F-C6
Color:Purple
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:100 ft, 30.5 m
Material:Polyethylene
Maximum Bundle Diameter:4 in, 101.6 mm
Wall Thickness:.06 in, 1.5 mm
Flammability Rating:HB
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:.37 in, 9.5 mm
SKU:PANT50F-C6

Detailed Description

Enhance the durability of your cables, wires, hoses, and tubing with our Spiral Wrap. Made of high-quality polyethylene in a vibrant blue hue, this wrap offers reliable abrasion protection, ensuring optimal performance in various applications. With a generous length of 100 feet, it can easily accommodate your bundling needs. Its versatility is matched by its resilience, with a maximum operating temperature of 122°F and a minimum operating temperature of -40°F, making it suitable for a wide range of environments. The .06-inch wall thickness provides added durability, while the HB flammability rating offers peace of mind. RoHS compliant, this Spiral Wrap is not only efficient but also environmentally friendly. Upgrade your wire and cable management with this essential product.