| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T50F-C7 |
| Color: | Gray |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 4 in, 101.6 mm |
| Wall Thickness: | .06 in, 1.5 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .37 in, 9.5 mm |
| SKU: | PANT50F-C7 |
T50F-C7
Specifications
Detailed Description
Enhance the longevity and performance of your cables, wires, hoses, and tubing with our durable Spiral Wrap. Crafted from high-quality polyethylene in a sleek purple hue, it provides reliable abrasion protection, ensuring optimal functionality in various settings. With an overall length of 100 feet and a maximum operating temperature of 122°F, this wrap offers versatility and resilience. Its .06-inch wall thickness and HB flammability rating guarantee safety and durability. Perfect for maintaining organized and secure cable management systems, this Spiral Wrap is a must-have for any industrial or commercial environment.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

