T50F-C8

Heilind Number:PANT50F-C8
Manufacturer:Panduit
Manufacturer Number:T50F-C8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .50" (12.7mm) x 100', polyethylene, gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T50F-C8
Color:Gray
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:100 ft, 30.5 m
Material:Polyethylene
Maximum Bundle Diameter:4 in, 101.6 mm
Wall Thickness:.06 in, 1.5 mm
Flammability Rating:HB
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:.37 in, 9.5 mm
SKU:PANT50F-C8

Detailed Description

Enhance the durability of your cables, hoses, and tubing with our Spiral Wrap. Crafted from rugged polyethylene in a sleek gray hue, this wrap offers reliable abrasion protection for your wires, ensuring longevity and performance. With a maximum operating temperature of 122 °F and a minimum of -40 °F, it can withstand a wide range of environments. Measuring 0.50" x 100', it provides ample coverage for your bundling needs. The .06" thick wall and HB flammability rating guarantee safety and security. RoHS compliant and designed for ease of use, our Spiral Wrap is an essential accessory for wire and cable management, offering both functionality and peace of mind. Upgrade your organization system with this versatile product, an ideal solution for maintaining the integrity of your equipment.