T50F-TL4Y

Heilind Number:PANT50F-TL4Y
Manufacturer:Panduit
Manufacturer Number:T50F-TL4Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .50" (12.7mm) x 250', polyethylene, yellow.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T50F-TL4Y
Color:Yellow
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:250 ft, 76.2 m
Material:Polyethylene
Maximum Bundle Diameter:4 in, 101.6 mm
Wall Thickness:.06 in, 1.5 mm
Flammability Rating:HB
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:.37 in, 9.5 mm
SKU:PANT50F-TL4Y

Detailed Description

Enhance the durability of your wires, cables, hoses, and tubing with our Spiral Wrap. Crafted from high-quality polyethylene in a vibrant yellow hue, this .50" (12.7mm) x 250' wrap offers superior abrasion protection. With a maximum operating temperature of 122 °F (50 °C) and a minimum of -40 °F (-40 °C), it ensures reliable performance in various environments. The 250 ft (76.2 m) length caters to extensive applications, while the .06" (1.5 mm) wall thickness and HB flammability rating guarantee safety. Achieve maximum bundle diameter of 4 inches (101.6 mm) and minimum of .37 inches (9.5 mm) with ease. Perfect for efficient wire and cable management, this Spiral Wrap is a must-have in your toolkit.