| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T50FR-TLY |
| Color: | Natural |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 250 ft, 76.2 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 4 in, 101.6 mm |
| Wall Thickness: | .06 in, 1.5 mm |
| Flammability Rating: | V-0 |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .37 in, 9.5 mm |
| SKU: | PANT50FR-TLY |
T50FR-TLY
Specifications
Detailed Description
Shield your wires, cables, hoses, and tubing with our Flame Retardant Spiral Wrap. Crafted from durable polyethylene, this .50" x 250' wrap offers reliable abrasion protection in natural color. With a maximum operating temperature of 50°C and a minimum of -40°C, it ensures performance in varied environments. Its V-0 flammability rating guarantees safety, while its 101.6mm maximum bundle diameter accommodates diverse applications. Ideal for managing and safeguarding cables, this spiral wrap is an essential component for efficient wire and cable management. Stay compliant with RoHS regulations and trust in our high-quality Cable Spiral Wraps for optimal organization and protection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit NE1X1.5WH6 | Panduct® type NE halogen-free wiring duct, 1 W x 1.5 H, 6' length, halogen-free, white. | ![]() |
| Panduit PLT1M-M30 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 1000 pc. | ![]() |
| Panduit PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit TA1S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||


