| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T50N-C |
| Color: | Natural |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 4 in, 101.6 mm |
| Wall Thickness: | .03 in, .8 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .37 in, 9.5 mm |
| SKU: | PANT50N-C |
T50N-C
Specifications
Detailed Description
Enhance the durability of your wires, cables, hoses, and tubing with our Spiral Wrap. Crafted from quality nylon 6.6 material, it provides reliable abrasion protection, ensuring longevity for your equipment. Measuring .50" in width and 100 ft in length, this natural-colored wrap is versatile and easy to use. With a maximum operating temperature of 65°C and a minimum of -40°C, it guarantees performance in various environments. Its .03" wall thickness and HB flammability rating further enhance safety, while its RoHS compliance underscores our commitment to quality and sustainability. Perfect for managing and organizing your cable systems, our Spiral Wrap is a must-have for any industrial or commercial setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

