| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T50N-TL0 |
| Color: | Black |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 250 ft, 76.2 m |
| Material: | Polypropylene |
| Maximum Bundle Diameter: | 4 in, 101.6 mm |
| Wall Thickness: | .03 in, .8 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .37 in, 9.5 mm |
| SKU: | PANT50N-TL0 |
T50N-TL0
Specifications
Detailed Description
Enhance the longevity of your cables, wires, hoses, and tubing with our Spiral Wrap, designed for reliable abrasion protection. Measuring .50" (12.7mm) in width and 250 feet in length, this weather-resistant accessory is crafted from durable black nylon 6.6. With a temperature range spanning from -40°C to 65°C (-40°F to 149°F), it ensures performance in diverse environments. The spiral wrap features a polypropylene construction with a wall thickness of .03 inches (.8mm), offering a snug fit for bundles with a maximum diameter of 101.6mm (4 inches) and a minimum diameter of .37 inches (9.5mm). Compliant with RoHS standards, this product guarantees both quality and sustainability, making it an essential component in your wire and cable management toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

