| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T50NZFR-C20 |
| Color: | Black |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Nylon |
| Maximum Bundle Diameter: | 4 in, 101.6 mm |
| Wall Thickness: | .03 in, .8 mm |
| Flammability Rating: | V-0 |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .37 in, 9.5 mm |
| SKU: | PANT50NZFR-C20 |
T50NZFR-C20
Specifications
Detailed Description
Enhance the durability of your wiring systems with our Spiral Wrap in black. Crafted from Low Smoke/Halogen-Free Nylon 6.6, this protective sleeve offers essential abrasion resistance for wires, cables, and hoses, ensuring long-lasting performance. With a generous length of 100 feet, it's ideal for various applications. Operating seamlessly in temperatures ranging from -40°C to 65°C (-40°F to 149°F), this wrap guarantees reliable protection in diverse environmental conditions. Its V-0 flammability rating adds an extra layer of safety. Made of high-quality nylon, it boasts a maximum bundle diameter of 101.6mm (4 inches) and a minimum bundle diameter of 9.5mm (.37 inches), providing flexibility for different cable sizes. RoHS compliant and versatile, this Spiral Wrap is a must-have for effective wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PV14-6LF-M | Locking Fork Terminal, vinyl insulated, funnel entry, 18- 14 AWG, #6 stud size, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||


