| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T50R-CY |
| Color: | Natural |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 4 in, 101.6 mm |
| Wall Thickness: | .06 in, 1.5 mm |
| Flammability Rating: | V-2 |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .37 in, 9.5 mm |
| SKU: | PANT50R-CY |
T50R-CY
Specifications
Detailed Description
Enhance the durability of your wire, cable, hose, or tubing with our Spiral Wrap. Measuring 0.50" x 100', this fire-resistant polyethylene wrap provides reliable abrasion protection. With a natural color and V-2 flammability rating, it ensures safety while maintaining functionality in temperatures ranging from -40°C to 50°C. The .06" wall thickness and maximum bundle diameter of 4 inches offer robust coverage for your components. Trust in our RoHS-compliant Cable Spiral Wraps for efficient and compliant wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

