| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T62F-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 4.5 in, 114.3 mm |
| Wall Thickness: | .06 in, 1.6 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .5 in, 12.7 mm |
| SKU: | PANT62F-C0 |
T62F-C0
Specifications
Detailed Description
Enhance the longevity of your cables, wires, hoses, and tubing with our durable Spiral Wrap. Made of weather-resistant black polyethylene, this .62" x 100' wrap offers reliable abrasion protection in a variety of environments. With a maximum operating temperature of 122°F and a minimum of -40°F, it's suitable for both indoor and outdoor use. The HB flammability rating ensures safety, while the .06" wall thickness provides added durability. Whether you're organizing a small bundle or a larger diameter up to 4.5 inches, this spiral wrap is the perfect solution for all your wire and cable management needs. Rest assured, it complies with RoHS regulations for environmental responsibility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

