| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T62F-TL0 |
| Color: | Black |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 250 ft, 76.2 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 4.5 in, 114.3 mm |
| Wall Thickness: | .06 in, 1.6 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .5 in, 12.7 mm |
| SKU: | PANT62F-TL0 |
T62F-TL0
Specifications
Detailed Description
Shield your wires, cables, hoses, and tubing with our durable spiral wrap, designed for maximum abrasion protection. Made of weather-resistant polyethylene in sleek black, this .62" x 250' wrap ensures reliable performance in various conditions. With a high operating temperature range from -40°C to 50°C, it's ideal for a wide range of applications. The spiral wrap's HB flammability rating adds an extra layer of safety, while its flexible design accommodates bundle diameters from .5" to 4.5". RoHS compliant, it guarantees both quality and environmental responsibility. Perfect for managing and safeguarding your cables, this spiral wrap is a must-have in any workspace.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

