| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T62FR-C20Y |
| Color: | Black |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -20 °C, -4 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 4.5 in, 114.3 mm |
| Wall Thickness: | .06 in, 1.6 mm |
| Flammability Rating: | V-0 |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .5 in, 12.7 mm |
| SKU: | PANT62FR-C20Y |
T62FR-C20Y
Specifications
Detailed Description
Enhance the durability of your cables, wires, hoses, and tubing with our Spiral Wrap. Crafted from flame-retardant polyethylene in sleek black, it offers superior abrasion protection, ensuring longevity for your essential equipment. With a generous length of 100 feet, this wrap is ideal for various applications. Its V-0 flammability rating guarantees safety, while its RoHS compliance underscores our commitment to environmental responsibility. Whether you're organizing a small bundle or a larger assembly, this Spiral Wrap, with a maximum operating temperature of 50°C and a minimum of -20°C, is a versatile solution that prioritizes both functionality and safety. Upgrade your wire and cable management with this essential product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

