T62N-C

Heilind Number:PANT62N-C
Manufacturer:Panduit
Manufacturer Number:T62N-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .62" (15.8mm) x 100', nylon 6.6, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T62N-C
Color:Natural
Maximum Operating Temperature:149 °F, 65 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:100 ft, 30.5 m
Material:Nylon 6.6
Maximum Bundle Diameter:114.3 mm, 4.5 in
Wall Thickness:.03 in, .9 mm
Flammability Rating:HB
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:12.7 mm, .5 in
SKU:PANT62N-C

Detailed Description

Enhance the longevity and performance of your wire, cable, hose, and tubing setups with our Spiral Wrap. Crafted from durable nylon 6.6 material in a natural hue, it offers reliable abrasion protection, safeguarding your components from wear and tear. With a maximum operating temperature of 65°C and a minimum of -40°C, it ensures consistent performance in various environments. Measuring 0.62" in width and 100 feet in length, it provides ample coverage for your bundling needs. The wrap's flexibility accommodates a maximum bundle diameter of 4.5 inches and a minimum of 0.5 inches, while its thin wall thickness of 0.03 inches minimizes bulk. Achieving a flammability rating of HB and RoHS compliance, it prioritizes safety and environmental responsibility. Trust in our Cable Spiral Wraps to streamline your wire and cable management, offering a practical solution for abrasion protection in any setting.