T62R-CY

Heilind Number:PANT62R-CY
Manufacturer:Panduit
Manufacturer Number:T62R-CY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .62" (15.8mm) x 100', fire resistant polyethylene, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T62R-CY
Color:Natural
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:100 ft, 30.5 m
Material:Polyethylene
Maximum Bundle Diameter:4.5 in, 114.3 mm
Wall Thickness:.06 in, 1.6 mm
Flammability Rating:HB
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:.5 in, 12.7 mm
SKU:PANT62R-CY

Detailed Description

Enhance the durability of your wire, cable, hose, or tubing with our Spiral Wrap. This essential accessory provides reliable abrasion protection, ensuring long-lasting performance in various applications. Made of fire-resistant polyethylene with a natural finish, it offers both safety and functionality. With a maximum operating temperature of 122°F and a minimum of -40°F, it guarantees efficiency in diverse environments. Its 100-foot length and 4.5-inch maximum bundle diameter accommodate a wide range of needs. The .06-inch wall thickness and HB flammability rating further enhance its quality, while its compliance with RoHS regulations reflects our commitment to sustainability. Trust in our Cable Spiral Wraps for top-notch wire and cable management, available in the Sleeving & Spiral Wraps category.