T70BCEI-X

Heilind Number:PANT70BCEI-X
Manufacturer:Panduit
Manufacturer Number:T70BCEI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Base coupler fitting. Used to join sections of T-70 raceway base together. Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70BCEI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:1.5 in, 38.1 mm
Overall Height:1.85 in, 47 mm
Overall Length:.17 ft
Material:PVC
Fitting Type:Coupler
Height:1.85 in, 47 mm
Width:1.5 in, 38.1 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70BCEI-X

Detailed Description

Effortlessly connect sections of T-70 raceway base with our Base Coupler Fitting in Electric Ivory. Crafted from durable PVC, this essential accessory ensures secure and seamless junctions. With a snap-on mount type, installation is quick and hassle-free. The 1.5-inch width and 1.85-inch height accommodate the raceway base perfectly. Ideal for low voltage setups, this coupler is a must-have for efficient wire and cable management in any project. Trust in its quality as part of our Multichannel Raceway collection. Elevate your wiring duct system with this essential tool.