| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T70BCIW-X |
| Color: | Off White1 |
| Mount Type: | Snap-On1 |
| Overall Width: | 1.5 in, 38.1 mm |
| Overall Height: | 1.85 in, 47 mm |
| Overall Length: | .17 ft |
| Material: | PVC |
| Fitting Type: | Coupler |
| Height: | 47 mm, 1.85 in |
| Width: | 38.1 mm, 1.5 in |
| Product: | Multichannel Raceway |
| Product Type: | Low Voltage |
| Raceway Type: | Low Voltage |
| SKU: | PANT70BCIW-X |
T70BCIW-X
| Heilind Number: | PANT70BCIW-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | T70BCIW-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Base coupler fitting. Used to join sections of T-70 raceway base together. Off White.
More >>Specifications
Detailed Description
Effortlessly connect sections of T-70 raceway base with this essential coupler fitting in a sleek Off White hue. Designed for seamless integration, it features a Snap-On mount type for easy installation. Crafted from durable PVC, it ensures long-lasting performance in low voltage setups. With an overall width of 1.5 inches and height of 1.85 inches, this fitting provides a secure and tidy solution for cable management. RoHS compliant for environmental responsibility, it's an indispensable accessory for maintaining organization in wiring duct systems.

