T70BCWH-X

Heilind Number:PANT70BCWH-X
Manufacturer:Panduit
Manufacturer Number:T70BCWH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Base coupler fitting. Used to join sections of T-70 raceway base together. White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70BCWH-X
Color:White
Mount Type:Snap-On1
Overall Width:1.5 in, 38.1 mm
Overall Height:1.85 in, 47 mm
Overall Length:.17 ft
Material:PVC
Fitting Type:Coupler
Height:1.85 in, 47 mm
Width:38.1 mm, 1.5 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70BCWH-X

Detailed Description

Efficiently join sections of T-70 raceway base with our Base Coupler Fitting in White. Perfect for seamless connectivity, this Snap-On accessory is crafted from durable PVC, ensuring long-lasting performance. With an overall width of 1.5 inches and height of 1.85 inches, it provides a secure and stable connection for your wiring needs. RoHS compliant, it meets environmental standards while offering convenience and functionality in wire and cable management. Ideal for low voltage applications, this coupler is an essential component for organizing and protecting your wiring systems. Upgrade your setup with this essential accessory from our Multichannel Raceway collection.