T70BEI10

Heilind Number:PANT70BEI10
Manufacturer:Panduit
Manufacturer Number:T70BEI10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-70 raceway base in 8' and 10' lengths. Supplied with pre-punched mounting holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70BEI10
Color:Electric Ivory
Mount Type:Screw On1
Overall Width:4.07 in, 103.4 mm
Overall Height:1.77 in, 45 mm
Overall Length:10.01 ft, 3 m
Material:PVC
Fitting Type:Channel
Height:1.77 in, 45 mm
Width:103.4 mm, 4.07 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70BEI10

Detailed Description

Enhance your cable management system with our T-70 raceway base, available in 8' and 10' lengths for optimal customization. Crafted from durable PVC in a sleek Electric Ivory hue, this channel fitting features pre-punched mounting holes for easy installation. With an overall width of 103.4 mm and height of 45 mm, it offers ample space for organizing low voltage wires and cables. Perfect for residential or commercial use, our Multichannel Raceway product ensures efficient and tidy wiring setups, meeting all your Wire & Cable Management needs. Elevate your space with this essential Wiring Duct & Accessories component.