T70BIW10

Heilind Number:PANT70BIW10
Manufacturer:Panduit
Manufacturer Number:T70BIW10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-70 raceway base in 8' and 10' lengths. Supplied with pre-punched mounting holes, 10 ft.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70BIW10
Color:Off White1
Mount Type:Screw On1
Overall Width:4.07 in, 103.4 mm
Overall Height:1.77 in, 45 mm
Overall Length:10.01 ft, 3 m
Material:PVC
Fitting Type:Channel
Height:45 mm, 1.77 in
Width:103.4 mm, 4.07 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70BIW10

Detailed Description

Enhance your cable management system with our T-70 raceway base, available in 8' and 10' lengths for optimal customization. Crafted from durable PVC, this low-voltage raceway features pre-punched mounting holes for easy installation, making it ideal for organizing wires in offices, homes, and commercial spaces. The off-white hue seamlessly blends with any decor, while its screw-on mount type ensures secure attachment. With an overall width of 103.4mm and height of 45mm, it offers ample space for cables. RoHS-compliant and supplied by Multichannel Raceway, this product guarantees quality and eco-friendly performance. Upgrade your wire and cable management setup with this essential accessory.