T70BIW6

Heilind Number:PANT70BIW6
Manufacturer:Panduit
Manufacturer Number:T70BIW6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

T-70 raceway base in 6' lengths. Supplied with pre-punched mounting holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70BIW6
Color:Off-White
Mount Type:Screw-On
Overall Width:103.4 mm, 4.07 in
Overall Height:1.77 in, 45 mm
Overall Length:1.8 m, 6.01 ft
Material:PVC
Fitting Type:Channel
Height:1.77 in, 45 mm
Width:103.4 mm, 4.07 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70BIW6

Detailed Description

Enhance your cable management system with our T-70 raceway base, a sleek and efficient solution for organizing wires. Designed for easy installation, each 6-foot length comes with pre-punched mounting holes, making setup a breeze. Crafted from durable PVC in an elegant Off-White hue, this Screw-On mount type offers both functionality and style. With an overall width of 103.4mm and height of 45mm, it provides ample space for cables while maintaining a low profile. Part of our Low Voltage Multichannel Raceway collection, this product is RoHS compliant, ensuring environmentally friendly manufacturing. Perfect for various applications, from home offices to commercial spaces, it's a must-have for any wiring project. Upgrade your wire management setup today with our top-of-the-line raceway base.