T70BWH10

Heilind Number:PANT70BWH10
Manufacturer:Panduit
Manufacturer Number:T70BWH10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-70 raceway base in 8' and 10' lengths. Supplied with pre-punched mounting holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70BWH10
Color:White
Mount Type:Screw On1
Overall Width:4.07 in, 103.4 mm
Overall Height:1.77 in, 45 mm
Overall Length:10.01 ft, 3 m
Material:PVC
Fitting Type:Channel
Height:1.77 in, 45 mm
Width:4.07 in, 103.4 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70BWH10

Detailed Description

Enhance cable organization with our T-70 raceway base, available in 8' and 10' lengths for seamless installation. Crafted from durable PVC in a sleek white finish, this low-voltage channel features pre-punched mounting holes for convenient setup. With an overall width of 103.4mm and height of 45mm, it offers ample space for cable management. Ideal for residential or commercial use, this raceway base ensures a tidy and efficient wiring system. RoHS compliant for environmental responsibility. Upgrade your wire and cable management with our Multichannel Raceway product line.