T70BWH8

Heilind Number:PANT70BWH8
Manufacturer:Panduit
Manufacturer Number:T70BWH8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-70 raceway base in 8' and 10' lengths. Supplied with pre-punched mounting holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70BWH8
Color:White
Mount Type:Screw On1
Overall Width:4.07 in, 103.4 mm
Overall Height:1.77 in, 45 mm
Overall Length:8.01 ft, 2.4 m
Material:PVC
Fitting Type:Channel
Height:45 mm, 1.77 in
Width:4.07 in, 103.4 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70BWH8

Detailed Description

Enhance cable management with our T-70 raceway base, available in both 8' and 10' lengths for seamless installation. Crafted from durable PVC in a sleek white finish, this channel fitting features pre-punched mounting holes for easy setup. With an overall width of 103.4 mm and a low-profile height of 45 mm, it discreetly houses wires while maintaining accessibility. Perfect for organizing low voltage cables, this raceway base is a must-have for tidy and efficient wiring setups in any space.