T70CCEI-X

Heilind Number:PANT70CCEI-X
Manufacturer:Panduit
Manufacturer Number:T70CCEI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-70 cover coupler fitting: Joins cover sections of T-70, Twin-70, and TG-70. raceway cover together, Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70CCEI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:2.76 in, 70.1 mm
Overall Height:.44 in, 11.2 mm
Material:PVC
Fitting Type:Coupler Cover
Height:.44 in, 11.2 mm
Width:70.1 mm, 2.76 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70CCEI-X

Detailed Description

Effortlessly join cover sections of T-70, Twin-70, and TG-70 raceway systems with the T-70 Cover Coupler Fitting. Crafted from durable PVC in a sleek Electric Ivory finish, this Snap-On fitting ensures a seamless connection, enhancing the aesthetics and functionality of your wire and cable management setup. With an overall width of 2.76 inches and a low profile height of 0.44 inches, it offers a discreet yet effective solution for organizing and protecting low voltage wiring. Perfect for use in homes, offices, or industrial settings, this coupler cover is a must-have accessory for any wiring duct system. Upgrade your cable management game with this essential component, available in our comprehensive range of wiring duct tools and accessories.