| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T70CCIW-X |
| Color: | Off White1 |
| Mount Type: | Snap-On1 |
| Overall Width: | 2.76 in, 70.1 mm |
| Overall Height: | .44 in, 11.2 mm |
| Material: | PVC |
| Fitting Type: | Coupler Cover |
| Height: | 11.2 mm, .44 in |
| Width: | 2.76 in, 70.1 mm |
| Product: | Multichannel Raceway |
| Product Type: | Low Voltage |
| Raceway Type: | Low Voltage |
| SKU: | PANT70CCIW-X |
T70CCIW-X
| Heilind Number: | PANT70CCIW-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | T70CCIW-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
T-70 cover coupler fitting: Joins cover sections of T-70, Twin-70, and TG-70. raceway cover together, Off White.
More >>Specifications
Detailed Description
Effortlessly connect cover sections of T-70, Twin-70, and TG-70 raceway systems with the T-70 Cover Coupler Fitting. Crafted from durable PVC in a sleek Off White hue, this Snap-On coupler ensures a seamless integration, maintaining the sleek aesthetic of your cable management setup. With an overall width of 2.76 inches and a low profile height of 0.44 inches, it offers a discreet yet effective solution for joining raceway covers. RoHS compliant, it guarantees environmentally friendly performance. Perfect for Low Voltage applications, this essential accessory is a must-have for maintaining organization and efficiency in any wiring project.

