T70CCWH-X

Heilind Number:PANT70CCWH-X
Manufacturer:Panduit
Manufacturer Number:T70CCWH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-70 cover coupler fitting: Joins cover sections of T-70, Twin-70, and TG-70. raceway cover together, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70CCWH-X
Color:White
Mount Type:Snap-On1
Overall Width:2.76 in, 70.1 mm
Overall Height:.44 in, 11.2 mm
Material:PVC
Fitting Type:Coupler Cover
Height:11.2 mm, .44 in
Width:70.1 mm, 2.76 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70CCWH-X

Detailed Description

Easily connect T-70, Twin-70, and TG-70 raceway cover sections with our T-70 Cover Coupler Fitting. Crafted from durable PVC in a sleek white finish, this Snap-On1 mount type accessory seamlessly joins cover pieces for a clean and professional look. With an overall width of 2.76 inches and a low profile height of .44 inches, it's perfect for discreet cable management in any space. Ensure compliance with RoHS standards while streamlining your low voltage wiring setup with this essential accessory.