T70CEI10

Heilind Number:PANT70CEI10
Manufacturer:Panduit
Manufacturer Number:T70CEI10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-70, TG-70, or Twin-70 raceway cover, 10 foot length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70CEI10
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:2.76 in, 70.1 mm
Overall Height:.36 in, 9.1 mm
Overall Length:10.01 ft, 3 m
Material:PVC
Fitting Type:Channel
Height:.36 in, 9.1 mm
Width:2.76 in, 70.1 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70CEI10

Detailed Description

Elevate your wire and cable management with the T-70, TG-70, or Twin-70 raceway cover. Perfect for low voltage applications, this 10-foot length cover in Electric Ivory provides a sleek and seamless solution for organizing and concealing cables. The Snap-On1 mount type ensures easy installation, while the durable PVC material guarantees long-lasting performance. With an overall width of 2.76 inches and a low profile height of .36 inches, this cover offers a discreet yet effective solution for channel fitting. Upgrade your workspace with the Multichannel Raceway cover, an essential component for efficient wiring duct and accessory management.