T70CEI6

Heilind Number:PANT70CEI6
Manufacturer:Panduit
Manufacturer Number:T70CEI6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

T-70, TG-70, TE-70 or Twin-70 raceway cover, 6 foot length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70CEI6
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:2.76 in, 70.1 mm
Overall Height:.36 in, 9.1 mm
Overall Length:6.01 ft, 1.8 m
Material:PVC
Fitting Type:Channel
Height:.36 in, 9.1 mm
Width:70.1 mm, 2.76 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70CEI6

Detailed Description

Enhance cable management with our T-70 Electric Ivory raceway cover, a sleek and durable solution for concealing wires. Perfect for low voltage applications, this 6-foot PVC cover offers a seamless fit with its Snap-On1 mount type. With an overall width of 2.76 inches and a low profile height of just .36 inches, it can easily accommodate various cables while maintaining a tidy appearance. Ideal for use in office and residential settings, this cover provides a professional finish to any wiring installation. Upgrade your space with the efficiency and style of our Multichannel Raceway collection.