T70CIW10

Heilind Number:PANT70CIW10
Manufacturer:Panduit
Manufacturer Number:T70CIW10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-70, TG-70, or Twin-70 raceway cover, 10 foot length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70CIW10
Color:Off White1
Mount Type:Snap-On1
Overall Width:2.76 in, 70.1 mm
Overall Height:.36 in, 9.1 mm
Overall Length:10.01 ft, 3 m
Material:PVC
Fitting Type:Channel
Height:9.1 mm, .36 in
Width:2.76 in, 70.1 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70CIW10

Detailed Description

Enhance cable organization with our T-70 raceway cover, also known as TG-70 or Twin-70, offering a seamless solution for concealing wiring in any setting. At 10 feet in length, this durable PVC cover is designed for effortless installation with its Snap-On mount type. Its off-white hue effortlessly blends with any decor, while its 2.76-inch width and low profile of just 0.36 inches ensure a sleek finish. Suitable for low voltage applications, this cover is part of our Multichannel Raceway collection, guaranteeing quality and compliance with RoHS standards. Perfect for both residential and commercial use, it provides a professional and tidy cable management solution.