| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T70CIW6 |
| Color: | Off White1 |
| Mount Type: | Snap-On1 |
| Overall Width: | 2.76 in, 70.1 mm |
| Overall Height: | .36 in, 9.1 mm |
| Overall Length: | 6.01 ft, 1.8 m |
| Material: | PVC |
| Fitting Type: | Channel |
| Height: | .36 in, 9.1 mm |
| Width: | 2.76 in, 70.1 mm |
| Product: | Multichannel Raceway |
| Product Type: | Low Voltage |
| Raceway Type: | Low Voltage |
| SKU: | PANT70CIW6 |
T70CIW6
| Heilind Number: | PANT70CIW6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | T70CIW6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance raceway installations with the T-70 Off White1 cover, designed for seamless integration in low voltage setups. Crafted from durable PVC, this 6-foot Snap-On1 mount type ensures easy fitting on walls or ceilings. With an overall width of 2.76 inches and a low profile height of .36 inches, it offers discreet cable management solutions. Perfect for channels, the T-70 cover is RoHS compliant, guaranteeing both performance and environmental responsibility. Upgrade your wiring duct systems with this essential accessory for efficient wire and cable organization.

