T70CWH10

Heilind Number:PANT70CWH10
Manufacturer:Panduit
Manufacturer Number:T70CWH10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-70, TG-70, or Twin-70 raceway cover, 10 foot length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70CWH10
Color:White
Mount Type:Snap-On1
Overall Width:2.76 in, 70.1 mm
Overall Height:.36 in, 9.1 mm
Overall Length:10.01 ft, 3 m
Material:PVC
Fitting Type:Channel
Height:.36 in, 9.1 mm
Width:2.76 in, 70.1 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70CWH10

Detailed Description

Enhance cable management efficiency with our T-70, TG-70, or Twin-70 raceway cover, featuring a sleek white finish and durable PVC construction. Designed for low voltage applications, this 10-foot length cover offers seamless snap-on installation onto channel fittings, ensuring a secure and tidy cable routing solution. With an overall width of 2.76 inches and a low profile height of just .36 inches, it provides ample space for routing multiple cables while maintaining a discreet appearance. Ideal for commercial and residential settings, this raceway cover is a versatile and essential component for organized wire and cable management systems.