T70CWH6

Heilind Number:PANT70CWH6
Manufacturer:Panduit
Manufacturer Number:T70CWH6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

T-70, TG-70, TE-70 or Twin-70 raceway cover, 6 foot length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70CWH6
Color:White
Mount Type:Snap-On1
Overall Width:2.76 in, 70.1 mm
Overall Height:.36 in, 9.1 mm
Overall Length:6.01 ft, 1.8 m
Material:PVC
Fitting Type:Channel
Height:.36 in, 9.1 mm
Width:70.1 mm, 2.76 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70CWH6

Detailed Description

Enhance the safety and organization of your cable management system with our T-70 raceway cover. Designed for low voltage applications, this 6-foot PVC cover in a sleek white finish ensures a seamless fit with your existing setup. Featuring a convenient Snap-On mount type, installation is a breeze. With an overall width of 2.76 inches and a height of .36 inches, it offers ample space for cables while maintaining a low profile. RoHS compliant, this cover meets strict environmental standards. Upgrade your wire and cable management system with the T-70 for a clean and efficient workspace.