| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T70DB-X |
| Color: | International Gray |
| Mount Type: | Screw-On/Snap-On |
| Overall Width: | 4.36 in, 110.7 mm |
| Overall Height: | 2.74 in, 69.6 mm |
| Overall Length: | .05 ft |
| Material: | PVC |
| Fitting Type: | Bracket |
| Height: | 2.74 in, 69.6 mm |
| Width: | 4.36 in, 110.7 mm |
| Product: | Multichannel Raceway |
| Product Type: | Low Voltage |
| Raceway Type: | Low Voltage |
| SKU: | PANT70DB-X |
T70DB-X
| Heilind Number: | PANT70DB-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | T70DB-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Device mounting bracket. Used to mount NEMA standard single gang electrical outlets and communication devices with either screw-on or snap-on single gang faceplates. Can be used with T-70, Twin-70, and TG-70 raceway.
More >>Specifications
Detailed Description
Easily mount NEMA standard single gang electrical outlets and communication devices with our Device Mounting Bracket. This essential accessory accommodates screw-on or snap-on faceplates, providing secure installation options. Compatible with T-70, Twin-70, and TG-70 raceways, it offers versatility for various setups. Crafted from durable PVC in a sleek International Gray hue, this bracket ensures long-lasting performance. Perfect for low voltage applications, it guarantees efficient wire and cable management. RoHS compliant for environmental responsibility, it's a reliable choice for your wiring duct needs. Elevate your installation process with this essential accessory.

