| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T70DW10 |
| Color: | International Gray |
| Mount Type: | Snap-On1 |
| Overall Width: | .75 in, 19 mm |
| Overall Height: | 1.4 in, 35.6 mm |
| Overall Length: | 10.01 ft, 3 m |
| Material: | PVC |
| Fitting Type: | Divider Wall |
| Height: | 35.6 mm, 1.4 in |
| Width: | .75 in, 19 mm |
| Product: | Multichannel Raceway |
| Product Type: | Low Voltage |
| Raceway Type: | Low Voltage |
| SKU: | PANT70DW10 |
T70DW10
| Heilind Number: | PANT70DW10 |
| Manufacturer: | Panduit |
| Manufacturer Number: | T70DW10 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
T-70/Twin70 raceway divider wall, 10 foot length. Snaps onto rails in T-70/Twin-70 raceway base to create separate channels. Must use wire retainers to ensure channel separation per UL/CSA.
More >>Specifications
Detailed Description
Enhance organization in your workspace with the T-70/Twin70 Raceway Divider Wall. Measuring 10 feet in length, this essential accessory snaps effortlessly onto the rails of the base to create distinct channels for cable management. Crafted from durable PVC in a sleek International Gray hue, it ensures lasting performance. Compliant with UL/CSA standards, use with wire retainers to maintain channel separation effectively. With a slim profile of 0.75 inches in width and 1.4 inches in height, it seamlessly integrates into any setup. Perfect for low voltage applications, this divider wall is a must-have for efficient wire and cable management.

