| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T70DW6 |
| Color: | International Gray |
| Mount Type: | Snap-On1 |
| Overall Width: | .75 in, 19 mm |
| Overall Height: | 1.4 in, 35.6 mm |
| Overall Length: | 6.01 ft, 1.8 m |
| Material: | PVC |
| Fitting Type: | Divider Wall |
| Height: | 1.4 in, 35.6 mm |
| Width: | .75 in, 19 mm |
| Product: | Multichannel Raceway |
| Product Type: | Low Voltage |
| Raceway Type: | Low Voltage |
| SKU: | PANT70DW6 |
T70DW6
| Heilind Number: | PANT70DW6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | T70DW6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
T-70/Twin70 raceway divider wall. Snaps onto rails inT-70/Twin-70 raceway base to create separate channels. Must use wire retainers to ensure channel separation per UL/CSA. Available in 6' lengths.
More >>Specifications
Detailed Description
Enhance organization and efficiency in your cable management system with the T-70/Twin70 Raceway Divider Wall. Designed to seamlessly snap onto rails in the base, this divider creates separate channels for optimal wire routing. UL/CSA compliant, it ensures channel separation when used with wire retainers. Available in 6-foot lengths, it offers ample coverage. Crafted from durable PVC in a sleek International Gray hue, this essential accessory is a must-have for maintaining a tidy and structured workspace. Perfect for low voltage applications, it guarantees reliable performance in any setting. Upgrade your wiring setup with this high-quality divider wall from our Multichannel Raceway line.

