T70ECEI

Heilind Number:PANT70ECEI
Manufacturer:Panduit
Manufacturer Number:T70ECEI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

End cap fitting. Used to terminate or allow entry to T-70 raceway with conduit breakouts of 1/2" . Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70ECEI
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:4.4 in, 111.8 mm
Overall Height:1.86 in, 42.2 mm
Overall Length:.16 ft, 49.8 m
Material:PVC
Fitting Type:End Cap
Height:47.2 mm, 1.86 in
Width:111.8 mm, 4.4 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70ECEI

Detailed Description

Ensure seamless termination or entry to your T-70 raceway with our End Cap Fitting in Electric Ivory. Designed for effortless installation with a Snap-On mount type, this fitting features conduit breakouts of 1/2", ideal for low voltage applications. Crafted from durable PVC, it guarantees long-lasting performance. With an overall width of 111.8mm and a height of 1.86 inches, it provides a perfect fit for your wiring setup. Trust in the reliability of our Multichannel Raceway products for efficient wire and cable management.