| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T70ECIW |
| Color: | Off White1 |
| Mount Type: | Snap-On1 |
| Overall Width: | 4.4 in, 111.8 mm |
| Overall Height: | 1.86 in, 42.2 mm |
| Overall Length: | .16 ft, 49.8 m |
| Material: | PVC |
| Fitting Type: | End Cap |
| Height: | 47.2 mm, 1.86 in |
| Width: | 111.8 mm, 4.4 in |
| Product: | Multichannel Raceway |
| Product Type: | Low Voltage |
| Raceway Type: | Low Voltage |
| SKU: | PANT70ECIW |
T70ECIW
| Heilind Number: | PANT70ECIW |
| Manufacturer: | Panduit |
| Manufacturer Number: | T70ECIW |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
End cap fitting. Used to terminate or allow entry to T-70 raceway with conduit breakouts of 1/2" . Off White.
More >>Specifications
Detailed Description
Seamlessly terminate or provide entry to T-70 raceway systems with our End Cap Fitting in Off White. Designed for easy installation with a Snap-On mount type, this essential accessory features conduit breakouts of 1/2", ensuring efficient cable management. Crafted from durable PVC, it guarantees long-lasting performance in low voltage applications. With an overall width of 111.8mm and a height of 1.86 inches, it offers ample space for secure termination. RoHS compliant, this product is a reliable choice for wire and cable management in various settings. Indispensable for maintaining organization and safety, it is a must-have accessory for professional installations.

