T70ECWH

Heilind Number:PANT70ECWH
Manufacturer:Panduit
Manufacturer Number:T70ECWH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

End cap fitting. Used to terminate or allow entry to T-70 raceway with conduit breakouts of 1/2" . White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70ECWH
Color:White
Mount Type:Snap-On1
Overall Width:4.4 in, 111.8 mm
Overall Height:1.86 in, 42.2 mm
Overall Length:.16 ft, 49.8 m
Material:PVC
Fitting Type:End Cap
Height:47.2 mm, 1.86 in
Width:4.4 in, 111.8 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70ECWH

Detailed Description

Terminating or allowing entry to T-70 raceway with conduit breakouts of 1/2", this white End Cap fitting is an essential component for seamless cable management. Designed for easy installation with its Snap-On mount type, it ensures a secure and tidy finish to your wiring setup. Crafted from durable PVC, it guarantees long-lasting performance in low voltage applications. With an overall width of 4.4 inches and a height of 1.86 inches, it provides ample coverage while maintaining a sleek profile. Ideal for organizing cables in various settings, from residential to commercial environments, this End Cap fitting is a versatile solution for all your wire and cable management needs.