T70EEEI

Heilind Number:PANT70EEEI
Manufacturer:Panduit
Manufacturer Number:T70EEEI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Entrance end fitting. Conduit breakouts of 1/2", 3/4", 1", and 1 1/4" which allows entry from ceiling or wall. Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70EEEI
Color:Electric Ivory
Mount Type:Screw On1
Overall Width:5.71 in, 145 mm
Overall Height:2.86 in, 72.6 mm
Overall Length:.5 ft, 2 m
Material:PVC
Fitting Type:Entrance End
Height:72.6 mm, 2.86 in
Width:5.71 in, 145 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70EEEI

Detailed Description

Easily install and manage low voltage wiring with our Entrance End Fitting in Electric Ivory. Designed for seamless entry from ceilings or walls, this PVC fitting features conduit breakouts in various sizes, including 1/2", 3/4", 1", and 1 1/4". Mounting is a breeze with the Screw On1 option, offering convenience and versatility. With an overall width of 145mm and a height of 2.86 inches, it provides ample space for organizing cables. Ideal for use in conjunction with our Multichannel Raceway system, this fitting is a must-have for efficient wire and cable management. Explore our range of Wiring Duct & Accessories for more solutions to streamline your installations.