T70EEIW

Heilind Number:PANT70EEIW
Manufacturer:Panduit
Manufacturer Number:T70EEIW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Entrance end fitting. Conduit breakouts of 1/2", 3/4", 1" and 1 1/4" which allows entry from ceiling or wall.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70EEIW
Color:Off White1
Mount Type:Screw On1
Overall Width:5.71 in, 145 mm
Overall Height:2.86 in, 72.6 mm
Overall Length:.5 ft, 2 m
Material:PVC
Fitting Type:Entrance End
Height:72.6 mm, 2.86 in
Width:145 mm, 5.71 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70EEIW

Detailed Description

Enhance cable management efficiency with this Entrance End Fitting, an essential component for your wiring duct system. Designed for easy installation, it features conduit breakouts in various sizes (1/2", 3/4", 1", and 1 1/4") for convenient entry from either the ceiling or wall. The off-white PVC construction seamlessly blends with any decor, while the screw-on mount type ensures secure attachment. With an overall width of 145mm and height of 2.86 inches, this low-voltage fitting is perfect for organizing cables in commercial or residential settings. RoHS compliant for environmentally conscious operations, it is part of our Multichannel Raceway collection, offering top-notch quality for all your wire and cable management needs. Elevate your workspace with this essential accessory.