T70EEWH

Heilind Number:PANT70EEWH
Manufacturer:Panduit
Manufacturer Number:T70EEWH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Entrance end fitting. Conduit breakouts of 1/2", 3/4", 1", and 1 1/4" which allows entry from ceiling or wall. White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70EEWH
Color:White
Mount Type:Screw On1
Overall Width:5.71 in, 145 mm
Overall Height:2.86 in, 72.6 mm
Overall Length:.5 ft, 2 m
Material:PVC
Fitting Type:Entrance End
Height:2.86 in, 72.6 mm
Width:145 mm, 5.71 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70EEWH

Detailed Description

Enhance your cable management system with our Entrance End Fitting, designed for seamless conduit breakouts of 1/2", 3/4", 1", and 1 1/4". Perfect for both ceiling and wall entry points, this fitting ensures a clean and organized setup. Crafted from durable PVC in a sleek white finish, it offers reliability and style. With easy screw-on mounting, installation is a breeze. The ample dimensions of 145mm in width and 2.86 inches in height accommodate various cables, making it ideal for low voltage applications. RoHS compliant and part of our Multichannel Raceway collection, this fitting guarantees quality and efficiency in wire and cable management. Upgrade your workspace with this essential accessory.