T70FH2EI

Heilind Number:PANT70FH2EI
Manufacturer:Panduit
Manufacturer Number:T70FH2EI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Snap-on horizontal sloped communication faceplate. Accepts two Panduit® Mini-Com® Modules (not included). No additional mounting hardware required, Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70FH2EI
Color:Electric Ivory
Overall Width:114.3 mm, 4.5 in
Overall Height:2.75 in, 69.8 mm
Material:PVC
Number of Ports:2
Product:Surface Raceway Faceplates
Gang Type:Single Gang
SKU:PANT70FH2EI

Detailed Description

Enhance your communication network with our Snap-on horizontal sloped faceplate in Electric Ivory. Designed for seamless integration, this single gang faceplate accommodates two Panduit® Mini-Com® Modules (sold separately). Crafted from durable PVC, it ensures long-lasting performance without the need for additional mounting hardware. Perfect for organizing and protecting cables, this faceplate is a must-have for efficient wire management in any setting. Upgrade your workspace with this essential component from our Surface Raceway Faceplates collection.